Search Results

4368 Results found for

Current Category:

Current Records:

Top Seller

VISHAY

S1M Series 1000 V 1 A Surface Mount Glass Passivated Rectifier - SMA

Mfr Part#: S1M-E3/61T
  

RoHS compliant

From as low as   $0.0647 USD

Top Seller

VISHAY

LL4148 Series Single 100 V 150 mA Surface Mount Switching Diode - MINI MELF

Mfr Part#: LL4148-GS0...
  

RoHS compliant

From as low as   $0.0163 USD

Compare products (5 maximum)

VISHAY 

BAV21WS Series 200 V 250 mA SMT Small Signal Switching Diode - SOD-323

Mfr Part#:  BAV21WS-HE3-08

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as: Request a Quote     (Buy {0})

In Stock:  Yes

Reverse Voltage-Max [Vrrm]
250 V
Reverse Recovery Time-Max
50 ns
Power Dissipation
200 mW
Average Forward Current-Max
200 mA
Peak Current-Max
1 A
VISHAY 

P-Channel 20 V 0.112 Ω 10 nC Surface Mount Power Mosfet - SOT-23

Mfr Part#:  SI2301CDS-T1-GE3

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1230  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
20 V
Drain-Source On Resistance-Max
0.112 Ω
Rated Power Dissipation
1.6 W
Qg Gate Charge
10 nC
VISHAY 

BAT46W Series 100 V 150 mA Surface Mount Small Signal Schottky Diode - SOD-123

Mfr Part#:  BAT46W-HE3-08

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0510  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
150 mA
Peak Current-Max
750 mA
Reverse Voltage-Max [Vrrm]
100 V
Reverse Current-Max
5 µA
Forward Voltage
1 V
Power Dissipation
150 mW
VISHAY 

Single N-Channel 20 V 0.057 Ohms Surface Mount Power Mosfet - SOT-23

Mfr Part#:  SI2302CDS-T1-GE3

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2100  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
20 V
Drain-Source On Resistance-Max
0.057 Ω
Rated Power Dissipation
0.71 W
Qg Gate Charge
5.5 nC
VISHAY 

S1B Series 1 A 200 V Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr Part#:  S1D-E3/61T

Packaging : REEL 
Std Packaging Qty: 1,800
Min Order Qty: 1,800

As low as:  $0.0559  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Forward Voltage
1.1 V
Reverse Voltage-Max [Vrrm]
200 V
Reverse Current-Max
1 µA
Peak Current-Max
40 A
VISHAY 

RS1D Series 400 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC

Mfr Part#:  RS1G-E3/61T

Packaging : REEL 
Std Packaging Qty: 1,800
Min Order Qty: 1,800

As low as:  $0.0843  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Forward Voltage
1.3 V
Reverse Voltage-Max [Vrrm]
400 V
Reverse Current-Max
5 µA
Peak Current-Max
30 A
VISHAY 

SS12 Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC (SMA)

Mfr Part#:  SS12-E3/61T

Packaging : REEL 
Std Packaging Qty: 1,800
Min Order Qty: 1,800

As low as:  $0.0932  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
40 A
Reverse Voltage-Max [Vrrm]
20 V
Reverse Current-Max
6 mA
Forward Voltage
0.5 V
VISHAY 

GL41G Series 400 V 1A Surface Mount Glass Passivated Junction Rectifier-DO-213AB

Mfr Part#:  GL41G-E3/96

Packaging : REEL 
Std Packaging Qty: 1,500
Min Order Qty: 1,500

As low as:  $0.1810  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Forward Voltage
1.1 V
Reverse Voltage-Max [Vrrm]
400 V
Reverse Current-Max
10 µA
VISHAY 

SI2308BDS Series N-Channel 60 V 0.156 Ohm Power MosFet Surface Mount - SOT-23

Mfr Part#:  SI2308BDS-T1-GE3

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2500  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
60 V
Drain-Source On Resistance-Max
0.156 Ω
Rated Power Dissipation
1.66 W
Qg Gate Charge
2.3 nC
VISHAY 

BZT52 Series 5.1 V 500 mW Surface Mount Small Signal Zener Diode - SOD-123

Mfr Part#:  BZT52B5V1-HE3-08

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0975  (USD) (Buy {0})

In Stock:  Yes

Power Dissipation
500 mW
Working Voltage-Nom
5.1 V
Reverse Current-Max
100 nA