Search Results

2249 Results found for

Current Category:

Current Records:

Top Seller

ROHM SEMICONDUCTOR

SML-210 Series Green 0805 130° Clear 16 mcd 2.2 V Surface Mount Chip LED

Mfr Part#: SML-210MTT...
  

RoHS compliant

From as low as   $0.0607 USD

Top Seller

ROHM SEMICONDUCTOR

UMH9N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-88

Mfr Part#: UMH9NTN
  

RoHS compliant

From as low as   $0.0441 USD

Compare products (5 maximum)

ROHM SEMICONDUCTOR 

SML-P1 Series Yellow 0402 Clear 100 mcd 2.1V Surface Mount PICOLED™ LED

Mfr Part#:  SML-P12YTT86R

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.0617  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Color
Yellow
Lens Type
Clear
Forward Voltage
2.1 V
Forward (Drive) Current
20 mA
Intensity
100 mcd
ROHM SEMICONDUCTOR 

DTC114EKA Series 50 V 100 mA Surface Mount PNP Digital Transistor - SC-59

Mfr Part#:  DTC114EKAT146

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0212  (USD) (Buy {0})

In Stock:  Yes

Polarity
NPN
R1, R2
10 kΩ / 10 kΩ
Output Current-Max
100 mA
Supply Voltage
50 V
ROHM SEMICONDUCTOR 

1SS400 Series 90 V 225 mA Surface Mount High-Speed Switching Diode - SOD-523

Mfr Part#:  1SS400TE61

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0500  (USD) (Buy {0})

In Stock:  Yes

Type
Silicon Epitaxial ...
Configuration
Single
Reverse Current-Max
0.1 µA
Forward Voltage
1.2 V
Reverse Voltage-Max [Vrrm]
90 V
Diode Capacitance-Max
3 pF
ROHM SEMICONDUCTOR 

RR1LAM4S Series 500 V 1 A Surface Mount Rectifying Diode - SOD-128

Mfr Part#:  RR1LAM4STR

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0292  (USD) (Buy {0})

In Stock:  Yes

Configuration
Single
Average Rectified Current-Max
1 A
Forward Voltage
0.92 V
Reverse Voltage-Max [Vrrm]
500 V
Reverse Current-Max
10 µA
Peak Current-Max
30 A
ROHM SEMICONDUCTOR 

Customer Specific Part

Mfr Part#:  RSB27C2T116

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0550  (USD) (Buy {0})

In Stock:  Yes

ROHM SEMICONDUCTOR 

RR264MM Series 400 V 0.7 A Surface Mount Rectifying Diode - SOD-123F

Mfr Part#:  RR264MM-400TFTR

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2050  (USD) (Buy {0})

In Stock:  Yes

ROHM SEMICONDUCTOR 

2SC2412K Series 50 V 0.15 A Surface Mount NPN General Purpose Transistor - SC-59

Mfr Part#:  2SC2412KT146S

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0176  (USD) (Buy {0})

In Stock:  Yes

Polarity
NPN
CE Voltage-Max
50 V
Collector Current Max
150 mA
Power Dissipation-Tot
0.2 W
ROHM SEMICONDUCTOR 

Eco-Friendly 800 nm 30 V Transmission Type Photointerrupter

Mfr Part#:  RPI-0352E

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.2850  (USD) (Buy {0})

In Stock:  Yes

Type
Photointerrupter
Range
3 mm
Wavelength
800 nm
CE Voltage-Max
30 V
Forward (Drive) Current
35 mA
Power Dissipation
80 mW
ROHM SEMICONDUCTOR 

Single N-Channel 150 mW 30 V 13 Ohm Surface Mount MosFet - EMT-3

Mfr Part#:  2SK3019TL

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0372  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
2.5 V
Drain-Source On Resistance-Max
13 Ω
Rated Power Dissipation
150 mW
ROHM SEMICONDUCTOR 

2SA1037AK Series 50 V 0.15 A SMT PNP General Purpose Transistor - SC-59

Mfr Part#:  2SA1037AKT146Q

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0165  (USD) (Buy {0})

In Stock:  Yes

Type
General Purpose
Polarity
PNP
CE Voltage-Max
50 V
Collector Current Max
150 mA
Power Dissipation-Tot
200 mW
Collector - Base Voltage
60 V