Search Results

12467 Results found for

Current Category:

Current Records:

Top Seller

MICROCHIP

PIC16 Series 224 B RAM 3.5 kB Flash 8-Bit CMOS Microcontroller - PDIP-18

Mfr Part#: PIC16F628A...
  

RoHS compliant

From as low as   $1.99 USD

Top Seller

MICROCHIP

MCP6001 Series 6 V 1 MHz 0.6 V/us SMT Low-Power Operational Amplifier - SOT-23-5

Mfr Part#: MCP6001T-I...
  

RoHS compliant

From as low as   $0.2050 USD

Compare products (5 maximum)

MICROCHIP 

PIC16 Series 128 B RAM 3.5 kB Flash 12 I/O 8-Bit Microcontroller - SOIC-14

Mfr Part#:  PIC16F1823T-I/SL

Packaging : REEL 
Std Packaging Qty: 2,600
Min Order Qty: 2,600

As low as:  $1.00  (USD) (Buy {0})

In Stock:  Yes

Family Name
PIC16F
Flash Size (Bytes)
3.5 kB
RAM Size
128 B
Speed
32 MHz
No of I/O Lines
12
InterfaceType / Connectivity
I2C / SPI / USART
MICROCHIP 

PIC16F Series 3.5 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14

Mfr Part#:  PIC16F1503T-E/SL

Packaging : REEL 
Std Packaging Qty: 2,600
Min Order Qty: 2,600

As low as:  $0.8300  (USD) (Buy {0})

In Stock:  Yes

Family Name
PIC16F
Flash Size (Bytes)
3.5 kB
RAM Size
128 B
Speed
20 MHz
No of I/O Lines
11
InterfaceType / Connectivity
I2C / SPI
MICROCHIP 

MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8

Mfr Part#:  MIC2951-03YM-TR

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.4850  (USD) (Buy {0})

In Stock:  Yes

Input Voltage-Min
2 V
Input Voltage-Max
30 V
Output Voltage Fixed
5 V
Dropout Voltage-Max
450 mV
Output Current-Max
150 mA
Tolerance (%)
±1 %
MICROCHIP 

MCP6002 Series 6 V 1 MHz 0.6 V/us SMT Low-Power Operational Amplifier - MSOP-8

Mfr Part#:  MCP6002T-I/MS

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.2800  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
Low Power
No of Channels
2
Slew Rate-Nom
0.6 V/µs
Input Offset Voltage-Max
4.5 mV
Gain Bandwidth Product
1 MHz
Average Bias Current-Max
19 pA
MICROCHIP 

MCP6001 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SC-70-5

Mfr Part#:  MCP6001T-I/LT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2200  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
Low Power
No of Channels
1
Slew Rate-Nom
0.6 V/µs
Input Offset Voltage-Max
4.5 mV
Gain Bandwidth Product
1 MHz
Average Bias Current-Max
19 pA
MICROCHIP 

MCP120 Series 4.5 V 150 ms Microcontroller Supervisory Circuit - SOT-23-3

Mfr Part#:  MCP120T-450I/TT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2200  (USD) (Buy {0})

In Stock:  Yes

No of Outputs
Single
Threshold Voltage
4.5 V
Supply Voltage-Max
5.5 V
Reset Timeout
150 ms
MICROCHIP 

MCP9700A Series 5.5 V 100 µA Low-Power Linear Active Thermistor - SOT-23-3

Mfr Part#:  MCP9700AT-E/TT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2500  (USD) (Buy {0})

In Stock:  Yes

Output Type
Analog
Operating Temp Range
-40 to +125 °C
Operating Temp Range (°F)
-40 to +257 °F
Supply Voltage
2.3 to 5.5 V
Output Current-Max
100 µA
MICROCHIP 

MCP603 Series 5.5 V 10 KHz Single Supply CMOS Operational Amplifier - SOT-23-5

Mfr Part#:  MCP6031T-E/OT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.5750  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
Precision
No of Channels
1
Slew Rate-Nom
4 V/ms
Input Offset Voltage-Max
150 µV
Gain Bandwidth Product
10 kHz
Average Bias Current-Max
100 pA
MICROCHIP 

MCP6001 Series 6 V 1 MHz 0.6 V/us SMT Low-Power Operational Amplifier - SOT-23-5

Mfr Part#:  MCP6001T-I/OT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2050  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
Low Power
No of Channels
1
Slew Rate-Nom
0.6 V/µs
Input Offset Voltage-Max
4.5 mV
Gain Bandwidth Product
1 MHz
Average Bias Current-Max
19 pA
MICROCHIP 

AT24C04C Series 4 Kb (512 x 8) 5.5V I2C-Compatible (2-wire) Serial EEPROM-SOIC-8

Mfr Part#:  AT24C04C-SSHM-T

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.1280  (USD) (Buy {0})

In Stock:  Yes

Memory Density
4 kb
Memory Organization
512 x 8
Supply Voltage-Nom
1.7 to 5.5 V
Clock Frequency-Max
1 MHz
Write Cycle Time-Max (tWC)
5 ms