Search Results

5592 Results found for

Current Category:

Current Records:

Compare products (5 maximum)

VISHAY 

LL4148 Series Single 100 V 150 mA Surface Mount Switching Diode - MINI MELF

Mfr Part#:  LL4148-GS08

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0152  (USD) (Buy {0})

In Stock:  Yes

Reverse Voltage-Max [Vrrm]
100 V
Reverse Recovery Time-Max
8 ns
Power Dissipation
500 mW
Average Forward Current-Max
0.15 A
Peak Current-Max
2 A
VISHAY 

P-Channel 20 V 0.112 Ω 10 nC Surface Mount Power Mosfet - SOT-23

Mfr Part#:  SI2301CDS-T1-GE3

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1230  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
20 V
Drain-Source On Resistance-Max
0.112 Ω
Rated Power Dissipation
1.6 W
Qg Gate Charge
10 nC
VISHAY 

RS1D Series 400 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC

Mfr Part#:  RS1G-E3/61T

Packaging : REEL 
Std Packaging Qty: 1,800
Min Order Qty: 1,800

As low as:  $0.0843  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Forward Voltage
1.3 V
Reverse Voltage-Max [Vrrm]
400 V
Reverse Current-Max
5 µA
Peak Current-Max
30 A
VISHAY 

SS12 Series 20 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC (SMA)

Mfr Part#:  SS12-E3/61T

Packaging : REEL 
Std Packaging Qty: 1,800
Min Order Qty: 1,800

As low as:  $0.0932  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
40 A
Reverse Voltage-Max [Vrrm]
20 V
Reverse Current-Max
6 mA
Forward Voltage
0.5 V
VISHAY 

Single P-Channel 12 V 0.028 Ω 35 nC Surface Mount Power Mosfet - SOT-23

Mfr Part#:  SI2333DDS-T1-GE3

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2000  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
12 V
Drain-Source On Resistance-Max
0.028 Ω
Rated Power Dissipation
1.7 W
Qg Gate Charge
35 nC
VISHAY 

Single N-Channel 100 V 0.54 Ohms Surface Mount Power Mosfet - SOT-223-3

Mfr Part#:  IRLL110TRPBF

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.2200  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
100 V
Drain-Source On Resistance-Max
0.54 Ω
Rated Power Dissipation
3.1 W
Qg Gate Charge
6.1 nC
VISHAY 

Single P-Channel 8 V 0.035 Ohm Surface Mount TrenchFET Power Mosfet - TO-236

Mfr Part#:  SI2305CDS-T1-GE3

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1360  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
8 V
Drain-Source On Resistance-Max
0.035 Ω
Rated Power Dissipation
1.7 W
Qg Gate Charge
30 nC
VISHAY 

10MQ060NPbF Series 60 V 2.1 A Surface Mount Schottky Rectifier - SMA

Mfr Part#:  10MQ060NTRPBF

Packaging : REEL 
Std Packaging Qty: 7,500
Min Order Qty: 7,500

As low as:  $0.1450  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
2.1 A
Peak Current-Max
40 A
Reverse Voltage-Max [Vrrm]
60 V
Forward Voltage
0.71 V
VISHAY 

850 nm 100 mA ±10° Surface Mount High Speed Infrared Emitting Diode T&R

Mfr Part#:  VSMY2850RG

Packaging : REEL 
Std Packaging Qty: 6,000
Min Order Qty: 6,000

As low as:  $0.2700  (USD) (Buy {0})

In Stock:  Yes

Wavelength
850 nm
Angle of Half Intensity
±10 °
Intensity
100 mW/sr
Forward (Drive) Current
100 mA
Forward Voltage
1.65 V
VISHAY 

VOM452T Series 3750 V 15 % CTR High Speed Optocoupler Surface Mount - SOP-5

Mfr Part#:  VOM452T

Packaging : REEL 
Std Packaging Qty: 2,000
Min Order Qty: 2,000

As low as:  $0.5350  (USD) (Buy {0})

In Stock:  Yes

No of Channels
1
CTR-Min
15 %
Operating Temp-Max
100 °C