Search Results

17376 Results found for

Current Category:

Current Records:

Top Seller

STMICROELECTRONICS

TL431 Series 1 % 2.495 V Programmable Voltage Reference - SOT-23

Mfr Part#: TL431AIL3T
  

RoHS compliant

From as low as   $0.2450 USD

Top Seller

STMICROELECTRONICS

L7808 Series 1.5 A 8 V Fixed Flange Mount Positive Voltage Regulator -TO-220

Mfr Part#: L7808CV
  

RoHS compliant

From as low as   $0.1690 USD

Compare products (5 maximum)

STMICROELECTRONICS 

LM324A Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Mfr Part#:  LM324ADT

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0850  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
Low Power
No of Channels
4
Slew Rate-Nom
0.4 V/µs
Input Offset Voltage-Max
3 mV
Gain Bandwidth Product
1.3 MHz
Average Bias Current-Max
100 pA
STMICROELECTRONICS 

LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

Mfr Part#:  LM2904DT

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0620  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
Low Power
No of Channels
2
Slew Rate-Nom
0.6 V/µs
Input Offset Voltage-Max
7 mV
Gain Bandwidth Product
1.1 MHz
Average Bias Current-Max
150 pA
STMICROELECTRONICS 

SPTS1H100A Series 1 A 100 V SMT Power Schottky Rectifier - DO-214AC

Mfr Part#:  STPS1H100A

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.0851  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
50 A
Reverse Voltage-Max [Vrrm]
100 V
Reverse Current-Max
4 µA
Forward Voltage
0.77 V
STMICROELECTRONICS 

LM2901 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14

Mfr Part#:  LM2901DT

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0780  (USD) (Buy {0})

In Stock:  Yes

STMICROELECTRONICS 

STPS14 Series Single Power 1 A 0.5 V Schottky Rectifier Surface Mount -DO-214AA

Mfr Part#:  STPS140U

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0438  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
60 A
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
12 µA
Forward Voltage
0.5 V
Configuration
Single
STMICROELECTRONICS 

M34E04 Series 4 Kb (512 x 8) 1.7 - 3.6 V Surface Mount SPD EEPROM - MLP-8

Mfr Part#:  M34E04-FMC9TG

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.2000  (USD) (Buy {0})

In Stock:  Yes

Memory Density
4 kb
Memory Organization
512 x 8
Supply Voltage-Nom
1.7 to 3.6 V
Clock Frequency-Max
1 MHz
Write Cycle Time-Max (tWC)
5 ms
STMICROELECTRONICS 

L7905 Series 1.5 A -5 V Fixed Output Negative Voltage Regulator - TO-220

Mfr Part#:  L7905CV-DG

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 40

As low as:  $0.1970  (USD) (Buy {0})

In Stock:  Yes

Input Voltage-Max
-35 V
Output Voltage Fixed
-5 V
Dropout Voltage-Max
1.4 V
Output Current-Max
1.5 A
STMICROELECTRONICS 

LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14

Mfr Part#:  LM224DT

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0563  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
General Purpose
No of Channels
4
Slew Rate-Nom
0.4 V/µs
Input Offset Voltage-Max
5 mV
Gain Bandwidth Product
1.3 MHz
Average Bias Current-Max
100 nA
STMICROELECTRONICS 

LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

Mfr Part#:  LM2904DT

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0800  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
Low Power
No of Channels
2
Slew Rate-Nom
0.6 V/µs
Input Offset Voltage-Max
7 mV
Gain Bandwidth Product
1.1 MHz
Average Bias Current-Max
150 pA
STMICROELECTRONICS 

STPS1L30 Series 1 A 0.3 V Schottky Rectifier Surface Mount - DO-214AA

Mfr Part#:  STPS1L30U

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0475  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
75 A
Reverse Voltage-Max [Vrrm]
30 V
Reverse Current-Max
200 µA
Forward Voltage
0.395 V