Search Results

112298 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA SMT NPN General-Purpose Transistor - SOT-23-3

Mfr Part#: BC817-25,2...
  

RoHS compliant

From as low as   $0.0145 USD

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA 250 mW SMT NPN General-Purpose Transistor - SOT-23-

Mfr Part#: BC817-40,2...
  

RoHS compliant

From as low as   $0.0169 USD

Compare products (5 maximum)

ON SEMICONDUCTOR 

MMBT Series 300 V 50 mA Surface Mount PNP Silicon Transistor - SOT-23-3

Mfr Part#:  MMBTA92LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0356  (USD) (Buy {0})

In Stock:  Yes

Type
General Purpose
Polarity
PNP
CE Voltage-Max
300 V
Collector Current Max
50 mA
Power Dissipation-Tot
225 mW
DC Current Gain-Min
25
ON SEMICONDUCTOR 

S1 Series 1000 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC

Mfr Part#:  S1M

Packaging : REEL 
Std Packaging Qty: 7,500
Min Order Qty: 7,500

As low as:  $0.0404  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Reverse Current-Max
1 µA
Forward Voltage
1.1 V
Reverse Voltage-Max [Vrrm]
1000 V
Reverse Recovery Time-Max
1.8 µs
ON SEMICONDUCTOR 

N-Channel 60 V 5 Ohm Enhancement Mode Field Effect Transistor - SOT-23

Mfr Part#:  MMBF170

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0410  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
60 V
Drain-Source On Resistance-Max
5 Ω
Rated Power Dissipation
300 mW
DIODES INCORPORATED 

1N5819HW Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123

Mfr Part#:  1N5819HW-7-F

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0906  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
25 A
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
1 mA
Forward Voltage
0.75 V
NEXPERIA 

BAV99 Series 100 V 150 mA Surface Mount High-Speed Switching Diode - SOT-323

Mfr Part#:  BAV99W,115

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0223  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Dual
Reverse Current-Max
50 µA
Forward Voltage
1.25 V
Reverse Voltage-Max [Vrrm]
100 V
Power Dissipation
200 mW
ON SEMICONDUCTOR 

NSVBAS21HT1G Series 250 V 200 mA High Voltage Switching Diode - SOD-323

Mfr Part#:  NSVBAS21HT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0313  (USD) (Buy {0})

In Stock:  Yes

Reverse Voltage-Max [Vrrm]
250 V
Reverse Recovery Time-Max
50 ns
Power Dissipation
200 mW
Average Forward Current-Max
200 mA
Peak Current-Max
625 mA
NEXPERIA 

BAV99 Series 100 V 150 mA Surface Mount High-Speed Switching Diode - SOT-323

Mfr Part#:  BAV99W,115

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0223  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Dual
Reverse Current-Max
50 µA
Forward Voltage
1.25 V
Reverse Voltage-Max [Vrrm]
100 V
Power Dissipation
200 mW
DIODES INCORPORATED 

US1J Series 600 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC

Mfr Part#:  US1J-13-F

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.1630  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Reverse Voltage-Max [Vrrm]
600 V
Reverse Current-Max
5 µA
Forward Voltage
1.7 V
Reverse Recovery Time-Max
75 ns
NEXPERIA 

BAS70 Series 70V 100 mA Surface Mount General-Purpose Schottky Diode -SOT-23-3

Mfr Part#:  BAS70-04,215

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0328  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
70 mA
Peak Current-Max
100 mA
Reverse Voltage-Max [Vrrm]
70 V
Reverse Current-Max
10 µA
Forward Voltage
1 V
NEXPERIA 

PMLL4148L Series 100 V 200 mA SMT High-Speed Switching Diode - SOD-80C

Mfr Part#:  PMLL4148L,115

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0151  (USD) (Buy {0})

In Stock:  Yes

Type
Herametically Seal...
Configuration
Single
Reverse Current-Max
50 µA
Forward Voltage
1 V
Reverse Voltage-Max [Vrrm]
100 V
Power Dissipation
500 mW