Search Results

112587 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA SMT NPN General-Purpose Transistor - SOT-23-3

Mfr Part#: BC817-25,2...
  

RoHS compliant

From as low as   $0.0270 USD

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA 250 mW SMT NPN General-Purpose Transistor - SOT-23-

Mfr Part#: BC817-40,2...
  

RoHS compliant

From as low as   $0.0169 USD

Compare products (5 maximum)

ON SEMICONDUCTOR 

NRVA4006T3G Series 800 V 1 A SMT Standard Recovery Power Rectifier - SMA

Mfr Part#:  NRVA4006T3G

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.2550  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Forward Voltage
1.1 V
Reverse Voltage-Max [Vrrm]
800 V
Reverse Current-Max
10 µA
Peak Current-Max
30 A
NEXPERIA 

BAT54 Series 30 V 600 mA SMT Schottky Barrier Double Diode - SOT-23

Mfr Part#:  BAT54S,215

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0322  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
200 mA
Peak Current-Max
600 mA
Reverse Voltage-Max [Vrrm]
30 V
Reverse Current-Max
2 µA
Forward Voltage
800 mV
Power Dissipation
250 mW
SEOUL SEMICONDUCTOR 

S1W0-5630 4000K 34.4 Lumens 80 CRI 65 mA 2.8V Surface Mount Mid Power LED

Mfr Part#:  S1W0-5630408003-0000003S-00004

Packaging : REEL 
Std Packaging Qty: 4,500
Min Order Qty: 4,500

As low as:  $0.0639  (USD) (Buy {0})

In Stock:  Yes

Application
Architectural/Deco...
Family
5630
Type of White
Neutral
Color
White
CRI
80
CCT
4000 K
ON SEMICONDUCTOR 

S1 Series 400 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC

Mfr Part#:  S1G

Packaging : REEL 
Std Packaging Qty: 7,500
Min Order Qty: 7,500

As low as:  $0.0198  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Reverse Current-Max
1 µA
Forward Voltage
1.1 V
Reverse Voltage-Max [Vrrm]
400 V
Reverse Recovery Time-Max
1.8 µs
ON SEMICONDUCTOR 

MMBT Series 40 V 600 mA Surface Mount NPN Silicon Switching Transistor - SOT-23

Mfr Part#:  MMBT4401LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0400  (USD) (Buy {0})

In Stock:  Yes

Polarity
NPN
CE Voltage-Max
40 V
Collector Current Max
600 mA
Power Dissipation-Tot
225 mW
LITE-ON 

Green/Red 130° Water Clear 35/25 mcd 2 V 0605 Surface Mount Bi-Color LED

Mfr Part#:  LTST-C195KGJRKT

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.0670  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
2
Forward Voltage
2 V / 2 V
Forward (Drive) Current
20 mA
Intensity
35 mcd / 25 mcd
Viewing Angle
130 °
Wavelength
574 nm / 639 nm
LUMILEDS 

2835 5000K 58 Lumens 80 CRI 240 mA 3 V Surface Mount Mid Power LED

Mfr Part#:  L128-5080CA3500001

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.0340  (USD) (Buy {0})

In Stock:  Yes

Application
Downlights/Indoor ...
Family
2835
Type of White
Cool
Color
White
CRI
80
CCT
5000 K
ON SEMICONDUCTOR 

N-Channel 60 V 5 Ohm Enhancement Mode Field Effect Transistor - SOT-23

Mfr Part#:  MMBF170

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0410  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
60 V
Drain-Source On Resistance-Max
5 Ω
Rated Power Dissipation
300 mW
SEOUL SEMICONDUCTOR 

S1W0-2835 3000K 33 Lumens 80 CRI 65 mA 2.8V Surface Mount Mid Power LED

Mfr Part#:  S1W0-2835308003-0000003S-00004

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.0446  (USD) (Buy {0})

In Stock:  Yes

Application
Architectural/Deco...
Family
2835
Type of White
Warm
Color
White
CRI
80
CCT
3000 K
SEOUL SEMICONDUCTOR 

S1W0-2835 4000K 35.1 Lumens 80 CRI 65 mA 2.8V Surface Mount Mid Power LED

Mfr Part#:  S1W0-2835408003-0000003S-00004

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.0446  (USD) (Buy {0})

In Stock:  Yes

Application
Architectural/Deco...
Family
2835
Type of White
Neutral
Color
White
CRI
80
CCT
4000 K