Search Results

112587 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA SMT NPN General-Purpose Transistor - SOT-23-3

Mfr Part#: BC817-25,2...
  

RoHS compliant

From as low as   $0.0270 USD

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA 250 mW SMT NPN General-Purpose Transistor - SOT-23-

Mfr Part#: BC817-40,2...
  

RoHS compliant

From as low as   $0.0169 USD

Compare products (5 maximum)

DIODES INCORPORATED 

US1J Series 600 V 1 A Surface Mount Ultra-Fast Rectifier - DO-214AC

Mfr Part#:  US1J-13-F

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.1630  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Reverse Voltage-Max [Vrrm]
600 V
Reverse Current-Max
5 µA
Forward Voltage
1.7 V
Reverse Recovery Time-Max
75 ns
VISHAY 

S1M Series 1 A 1000 V Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr Part#:  S1M-E3/5AT

Packaging : REEL 
Std Packaging Qty: 7,500
Min Order Qty: 7,500

As low as:  $0.0647  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Forward Voltage
1.1 V
Reverse Voltage-Max [Vrrm]
1000 V
Reverse Current-Max
5 µA
Peak Current-Max
30 A
DIODES INCORPORATED 

DFLS1100 Series 100 V 1 A High Voltage Schottky Barrier Rectifier - PowerDI-123

Mfr Part#:  DFLS1100-7

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2850  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
40 A
Reverse Voltage-Max [Vrrm]
100 V
Reverse Current-Max
1 µA
Forward Voltage
0.77 V
NEXPERIA 

BC807 Series 45 V 500 mA SMT PNP General-Purpose Transistor -SOT-23-3

Mfr Part#:  BC807-25,215

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0157  (USD) (Buy {0})

In Stock:  Yes

Type
General Purpose
Polarity
PNP
CE Voltage-Max
45 V
Collector Current Max
500 mA
Power Dissipation-Tot
250 mW
Collector - Base Voltage
50 V
DIODES INCORPORATED 

1N5819HW Series 40 V 1 A Surface Mount Schottky Barrier Rectifier - SOD-123

Mfr Part#:  1N5819HW-7-F

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0607  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
25 A
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
1 mA
Forward Voltage
0.75 V
ON SEMICONDUCTOR 

MMBD914LT1G Series 100 V 200 mA SMT High-Speed Switching Diode - SOT-23-3

Mfr Part#:  MMBD914LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0300  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Reverse Current-Max
5 µA
Forward Voltage
1 V
Reverse Voltage-Max [Vrrm]
100 V
Power Dissipation
225 mW
STMICROELECTRONICS 

SPTS1H100A Series 1 A 100 V SMT Power Schottky Rectifier - DO-214AC

Mfr Part#:  STPS1H100A

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.2500  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
50 A
Reverse Voltage-Max [Vrrm]
100 V
Reverse Current-Max
4 µA
Forward Voltage
0.77 V
ON SEMICONDUCTOR 

FDLL4148 Series 500 mW 100 V Max Reverse Voltage 0.2 A Small Signal Diode -LL-34

Mfr Part#:  FDLL4148

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0101  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Average Rectified Current-Max
200 mA
Reverse Recovery Time-Max
4 ns
Power Dissipation
500 mW
Diode Capacitance-Max
4 pF
LUMILEDS 

2835 6500K 83 Lumens 70 CRI 150 mA 9.1 V Surface Mount Mid Power LED

Mfr Part#:  L128-6570EC3500001

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.0420  (USD) (Buy {0})

In Stock:  Yes

Application
Downlights/Indoor ...
Family
2835
Type of White
Cool
Color
White
CRI
70
CCT
6500 K
ON SEMICONDUCTOR 

MUN Series 50 V 100 mA 10 kOhm NPN/PNP Dual Bias Resistor Transistor - SOT-363

Mfr Part#:  MUN5311DW1T1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0451  (USD) (Buy {0})

In Stock:  Yes

Polarity
NPN/PNP
R1, R2
10 kΩ
Output Current-Max
100 mA
Supply Voltage
50 V