Search Results

112633 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA SMT NPN General-Purpose Transistor - SOT-23-3

Mfr Part#: BC817-25,2...
  

RoHS compliant

From as low as   $0.0270 USD

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA 250 mW SMT NPN General-Purpose Transistor - SOT-23-

Mfr Part#: BC817-40,2...
  

RoHS compliant

From as low as   $0.0169 USD

Compare products (5 maximum)

VISHAY 

P-Channel 20 V 0.112 Ω 10 nC Surface Mount Power Mosfet - SOT-23

Mfr Part#:  SI2301CDS-T1-GE3

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0990  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
20 V
Drain-Source On Resistance-Max
0.112 Ω
Rated Power Dissipation
1.6 W
Qg Gate Charge
10 nC
DIODES INCORPORATED 

DFLR1400 Series 1 A 400 V Surface Mount Glass Passivated Rectifier-POWERDI-123

Mfr Part#:  DFLR1400-7

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1420  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
25 A
Reverse Voltage-Max [Vrrm]
400 V
Reverse Current-Max
3 µA
Forward Voltage
1.1 V
ON SEMICONDUCTOR 

BVSS138L Series 50 V 200 mA 3.5 Ohm SMT N-Channel Power Mosfet - SOT-23-3

Mfr Part#:  BVSS138LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0366  (USD) (Buy {0})

In Stock:  Yes

Fet Type
N-Ch
No of Channels
1
Drain-to-Source Voltage [Vdss]
50 V
Drain-Source On Resistance-Max
3.5 Ω
Rated Power Dissipation
225 mW
Gate-Source Voltage-Max [Vgss]
20 V
STMICROELECTRONICS 

L78 Series 5 V 1.5 A Fixed Flange Mount Voltage Regulator - TO-220-3

Mfr Part#:  L7805CV

Packaging : TUBE 
Std Packaging Qty: 50
Min Order Qty: 50

As low as:  $0.2000  (USD) (Buy {0})

In Stock:  Yes

SEOUL SEMICONDUCTOR 

S1W0-2835 5000K 35.7 Lumens 80 CRI 65 mA 2.8V Surface Mount Mid Power LED

Mfr Part#:  S1W0-2835508003-0000003S-00004

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.0446  (USD) (Buy {0})

In Stock:  Yes

Application
Architectural/Deco...
Family
2835
Type of White
Cool
Color
White
CRI
80
CCT
5000 K
ON SEMICONDUCTOR 

MMBD914LT1G Series 100 V 200 mA SMT High-Speed Switching Diode - SOT-23-3

Mfr Part#:  MMBD914LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0300  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Reverse Current-Max
5 µA
Forward Voltage
1 V
Reverse Voltage-Max [Vrrm]
100 V
Power Dissipation
225 mW
VISHAY 

GL41G Series 400 V 1A Surface Mount Glass Passivated Junction Rectifier-DO-213AB

Mfr Part#:  GL41G-E3/96

Packaging : REEL 
Std Packaging Qty: 1,500
Min Order Qty: 1,500

As low as:  $0.1810  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Forward Voltage
1.1 V
Reverse Voltage-Max [Vrrm]
400 V
Reverse Current-Max
10 µA
VISHAY 

Single N-Channel 20 V 0.057 Ohms Surface Mount Power Mosfet - SOT-23

Mfr Part#:  SI2302CDS-T1-GE3

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2100  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
20 V
Drain-Source On Resistance-Max
0.057 Ω
Rated Power Dissipation
0.71 W
Qg Gate Charge
5.5 nC
LUMILEDS 

3030 2D 4000K 95 Lumens 80 CRI 120 mA 6.1 V Surface Mount Mid Power LED

Mfr Part#:  L130-4080003000W21

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.1000  (USD) (Buy {0})

In Stock:  Yes

Application
Bollard/Canopy/Com...
Family
3030 2D
Type of White
Neutral
Color
White
Flux
95 lm
Test Current
120 mA
ON SEMICONDUCTOR 

BC846BDW1 Series Dual NPN 65 V 100 mA SMT General Purpose Transistor - SOT-363

Mfr Part#:  BC846BDW1T1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0265  (USD) (Buy {0})

In Stock:  Yes

Type
General Purpose
Polarity
NPN
CE Voltage-Max
65 V
Collector Current Max
100 mA
Power Dissipation-Tot
380 mW
Collector - Base Voltage
80 V