Search Results

107872 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA SMT NPN General-Purpose Transistor - SOT-23-3

Mfr Part#: BC817-25,2...
  

RoHS compliant

From as low as   $0.0120 USD

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA 250 mW SMT NPN General-Purpose Transistor - SOT-23-

Mfr Part#: BC817-40,2...
  

RoHS compliant

From as low as   $0.0150 USD

Compare products (5 maximum)

NEXPERIA 

BAS70 Series 70 V 100 mA Surface Mount General-Purpose Schottky Diode -SOT-23

Mfr Part#:  BAS70-05,215

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0330  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
70 mA
Peak Current-Max
100 mA
Reverse Voltage-Max [Vrrm]
70 V
Reverse Current-Max
10 µA
Forward Voltage
1 V
STMICROELECTRONICS 

LM2904 Series 30 V 1.1 MHz Low Power Dual Operational Amplifier - SOIC-8

Mfr Part#:  LM2904DT

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0620  (USD) (Buy {0})

In Stock:  Yes

Amplifier Type
Low Power
No of Channels
2
Slew Rate-Nom
0.6 V/µs
Input Offset Voltage-Max
7 mV
Gain Bandwidth Product
1.1 MHz
Average Bias Current-Max
150 pA
ON SEMICONDUCTOR 

MRA Series 400 V 1 A Surface Mount Standard Recovery Power Rectifier - SMA

Mfr Part#:  MRA4004T3G

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.0550  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Forward Voltage
1.1 V
Reverse Voltage-Max [Vrrm]
400 V
Reverse Current-Max
10 µA
Peak Current-Max
30 A
ON SEMICONDUCTOR 

1N4148WS Series 200 mW 100 V Max Reverse Voltage Small Signal Diode - SOD-323F

Mfr Part#:  1N4148WS

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0137  (USD) (Buy {0})

In Stock:  Yes

Type
Standard
Configuration
Single
Average Rectified Current-Max
150 mA
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
4 ns
Power Dissipation
200 mW
ON SEMICONDUCTOR 

MURS Series 1 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403A

Mfr Part#:  MURS120T3G

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.1410  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
2 A
Reverse Voltage-Max [Vrrm]
200 V
Reverse Current-Max
2 µA
Forward Voltage
0.875 V
Reverse Recovery Time-Max
35 ns
ON SEMICONDUCTOR 

N-Channel 60 V 7.5 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23

Mfr Part#:  2N7002

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0502  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
60 V
Drain-Source On Resistance-Max
7.5 Ω
Rated Power Dissipation
200 mW
ON SEMICONDUCTOR 

MMBT Series 300 V 50 mA Surface Mount PNP Silicon Transistor - SOT-23-3

Mfr Part#:  MMBTA92LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0220  (USD) (Buy {0})

In Stock:  Yes

Type
General Purpose
Polarity
PNP
CE Voltage-Max
300 V
Collector Current Max
50 mA
Power Dissipation-Tot
225 mW
DC Current Gain-Min
25
NEXPERIA 

PMBD914 Series 100 V 215 mA SMT Single High-Speed Switching Diode - SOT-23-3

Mfr Part#:  PMBD914,215

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0099  (USD) (Buy {0})

In Stock:  Yes

Configuration
Single
Reverse Current-Max
1 µA
Forward Voltage
1.25 V
Reverse Voltage-Max [Vrrm]
100 V
Reverse Recovery Time-Max
4 ns
Power Dissipation
250 mW
ON SEMICONDUCTOR 

NCV Series 36 V 250 nA Surface Mount Low Offset Voltage Dual Comparator - SOIC-8

Mfr Part#:  NCV2903DR2G

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.1850  (USD) (Buy {0})

In Stock:  Yes

Type
Voltage
No of Channels
2
Average Bias Current-Max
250 nA
Supply Voltage
2 to 36 V
NEXPERIA 

BC856 Series 65V 100 mA 250 mW SMT PNP General Purpose Transistor - SOT-23-3

Mfr Part#:  BC856B,215

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0140  (USD) (Buy {0})

In Stock:  Yes

Polarity
PNP
CE Voltage-Max
65 V
Collector Current Max
100 mA
Power Dissipation-Tot
250 mW