Search Results

112707 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA SMT NPN General-Purpose Transistor - SOT-23-3

Mfr Part#: BC817-25,2...
  

RoHS compliant

From as low as   $0.0270 USD

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA 250 mW SMT NPN General-Purpose Transistor - SOT-23-

Mfr Part#: BC817-40,2...
  

RoHS compliant

From as low as   $0.0169 USD

Compare products (5 maximum)

NEXPERIA 

74HC Series 10 V 95 Ohm Quad Single-Pole Single-Throw Analog Switch - SOIC-14

Mfr Part#:  74HC4066D-Q100,118

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.0701  (USD) (Buy {0})

In Stock:  Yes

Logic Circuit
Switch
Family
A/HC/T/U
No of Functions / Channels
4
Supply Voltage-Nom
2 to 10 V
No of Inputs
4
DIODES INCORPORATED 

DDZ17 Series 17 V 10 mA Surface Mount Precision Zener Diode - SOD-123

Mfr Part#:  DDZ17-7

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0302  (USD) (Buy {0})

In Stock:  Yes

ON SEMICONDUCTOR 

RB7 Series 30 mA 40 V Low Forward Voltage Drop Schottky Diodes - SOD-523F-2

Mfr Part#:  RB751S40

Packaging : REEL 
Std Packaging Qty: 8,000
Min Order Qty: 8,000

As low as:  $0.0414  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
30 mA
Peak Current-Max
500 mA
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
0.5 µA
Forward Voltage
0.37 V
Power Dissipation
200 mW
LITE-ON 

Green 3.2 x 1.6 x 1.1 mm 130° Water Clear 6 mcd 2.1 V Chip LED Surface Mount

Mfr Part#:  LTST-C150GKT

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0297  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2.1 V
Forward (Drive) Current
20 mA
Intensity
6 mcd
Viewing Angle
130 °
Wavelength
565 nm
VISHAY 

RS1D Series 400 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC

Mfr Part#:  RS1G-E3/61T

Packaging : REEL 
Std Packaging Qty: 1,800
Min Order Qty: 1,800

As low as:  $0.0843  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Forward Voltage
1.3 V
Reverse Voltage-Max [Vrrm]
400 V
Reverse Current-Max
5 µA
Peak Current-Max
30 A
ON SEMICONDUCTOR 

Single P-Channel 20V 70 mOhm Logic Level PowerTrench Mosfet SSOT-3

Mfr Part#:  FDN340P

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1130  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
20 V
Drain-Source On Resistance-Max
70 mΩ
Rated Power Dissipation
0.5 W
ON SEMICONDUCTOR 

MMBT Series 150 V 100 mA SMT PNP Silicon Transistor - SOT-23

Mfr Part#:  MMBT5401LT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0220  (USD) (Buy {0})

In Stock:  Yes

Type
General Purpose
Polarity
PNP
CE Voltage-Max
150 V
Collector Current Max
100 mA
Power Dissipation-Tot
225 mW
DC Current Gain-Min
50
ON SEMICONDUCTOR 

MBRS1100T3G Series 1 A 100 V Schottky Barrier Rectifier

Mfr Part#:  MBRS1100T3G

Packaging : REEL 
Std Packaging Qty: 2,500
Min Order Qty: 2,500

As low as:  $0.1800  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
1 A
Peak Current-Max
50 A
Reverse Voltage-Max [Vrrm]
100 V
Reverse Current-Max
0.5 mA
Forward Voltage
0.75 V
INFINEON 

Single N-Channel 60 V 116 mOhm 2.5 nC 1.25 W Silicon SMT Mosfet - SOT-23

Mfr Part#:  IRLML0060TRPBF

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0989  (USD) (Buy {0})

In Stock:  Yes

Fet Type
N-Ch
No of Channels
1
Drain-to-Source Voltage [Vdss]
60 V
Drain-Source On Resistance-Max
116 mΩ
Rated Power Dissipation
1.25 W
Qg Gate Charge
2.5 nC
NEXPERIA 

74LVC Series 5.5 V Surface Mount Single 2-Input AND Gate - TSSOP-5

Mfr Part#:  74LVC1G08GW,125

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0200  (USD) (Buy {0})

In Stock:  Yes

Logic Circuit
AND Gate
No of Functions / Channels
1
Supply Voltage-Nom
1.65 to 5.5 V