Search Results

112706 Results found for

Current Category:

Current Records:

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA SMT NPN General-Purpose Transistor - SOT-23-3

Mfr Part#: BC817-25,2...
  

RoHS compliant

From as low as   $0.0270 USD

Top Seller

NEXPERIA

BC817 Series 45 V 500 mA 250 mW SMT NPN General-Purpose Transistor - SOT-23-

Mfr Part#: BC817-40,2...
  

RoHS compliant

From as low as   $0.0169 USD

Compare products (5 maximum)

INFINEON 

Single N-Channel 60 V 116 mOhm 2.5 nC 1.25 W Silicon SMT Mosfet - SOT-23

Mfr Part#:  IRLML0060TRPBF

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0989  (USD) (Buy {0})

In Stock:  Yes

Fet Type
N-Ch
No of Channels
1
Drain-to-Source Voltage [Vdss]
60 V
Drain-Source On Resistance-Max
116 mΩ
Rated Power Dissipation
1.25 W
Qg Gate Charge
2.5 nC
NEXPERIA 

74LVC Series 5.5 V Surface Mount Single 2-Input AND Gate - TSSOP-5

Mfr Part#:  74LVC1G08GW,125

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0200  (USD) (Buy {0})

In Stock:  Yes

Logic Circuit
AND Gate
No of Functions / Channels
1
Supply Voltage-Nom
1.65 to 5.5 V
ON SEMICONDUCTOR 

N-Channel 20 V 80 mOhm 1.25 W Surface Mount Power MOSFET - SOT-23

Mfr Part#:  NTR4501NT1G

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.1200  (USD) (Buy {0})

In Stock:  Yes

Drain-to-Source Voltage [Vdss]
20 V
Drain-Source On Resistance-Max
80 mΩ
Rated Power Dissipation
1.25 W
Qg Gate Charge
2.4 nC
LUMILEDS 

2835 4000K 58 Lumens 80 CRI 240 mA 3 V Surface Mount Mid Power LED

Mfr Part#:  L128-4080CA3500001

Packaging : REEL 
Std Packaging Qty: 4,000
Min Order Qty: 4,000

As low as:  $0.0340  (USD) (Buy {0})

In Stock:  Yes

Application
Downlights/Indoor ...
Family
2835
Type of White
Neutral
Color
White
CRI
80
CCT
4000 K
LITE-ON 

Green 1.6 x 0.8 mm 130º 71 mcd Clear 2.4 V Surface Mount LED

Mfr Part#:  LTST-C191KGKT

Packaging : REEL 
Std Packaging Qty: 5,000
Min Order Qty: 5,000

As low as:  $0.0253  (USD) (Buy {0})

In Stock:  Yes

No of LEDs
1
Forward Voltage
2.4 V
Forward (Drive) Current
30 mA
Intensity
71 mcd
Viewing Angle
130 °
Wavelength
574 nm
ON SEMICONDUCTOR 

FOD817 Series Single Channel 70 V 5000 Vrms Phototransistor Optocoupler - DIP-4

Mfr Part#:  FOD817ASD

Packaging : REEL 
Std Packaging Qty: 1,000
Min Order Qty: 1,000

As low as:  $0.0835  (USD) (Buy {0})

In Stock:  Yes

No of Channels
1
Forward Voltage
1.4 V
Reverse Voltage-Max [Vrrm]
6 V
Average Forward Current-Max
50 mA
Power Dissipation
70 mW
Output Type
Phototransistor
SEOUL SEMICONDUCTOR 

S1W0-5630 5000K 34.4 Lumens 80 CRI 65 mA 2.8 V Surface Mount Mid Power LED

Mfr Part#:  S1W0-5630508003-0000003S-00003

Packaging : REEL 
Std Packaging Qty: 4,500
Min Order Qty: 4,500

As low as:  $0.0537  (USD) (Buy {0})

In Stock:  Yes

Application
Architectural/Deco...
Family
5630
Type of White
Cool
Color
White
CRI
80
CCT
5000 K
NEXPERIA 

PMEG4030EP Series 40V 3 A SMT MEGA Schottky Barrier Rectifier - SOD-128

Mfr Part#:  PMEG4050EP,115

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.2150  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
5 A
Reverse Voltage-Max [Vrrm]
40 V
Reverse Current-Max
300 µA
Forward Voltage
430 mV
ON SEMICONDUCTOR 

S1GFL Series 400 V 1 A Surface Mount General Purpose Rectifier - SOD-123F

Mfr Part#:  S1GFL

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0426  (USD) (Buy {0})

In Stock:  Yes

DIODES INCORPORATED 

BAT54SW Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-323

Mfr Part#:  BAT54SW-7-F

Packaging : REEL 
Std Packaging Qty: 3,000
Min Order Qty: 3,000

As low as:  $0.0302  (USD) (Buy {0})

In Stock:  Yes

Average Rectified Current-Max
200 mA
Peak Current-Max
600 mA
Reverse Voltage-Max [Vrrm]
30 V
Reverse Current-Max
2 µA
Forward Voltage
1 V
Power Dissipation
200 mW