ILLINOIS CAPACITOR  

TTA Series 1000 uF 35 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor

Mfr Part#: 108TTA035M
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.6000 USD (each)
20 - 399 $0.6000
400 - 999 $0.5400 (Save 10%)
1000+ $0.4900 (Save 18%)

Availability

Qty in Stock : 8,783
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 20
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Series: TTA
  • Type: Axial
  • Capacitance: 1000 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 35 V
  • Lifetime@Temperature: 2000 Hrs @ 85°C
  • Dimension: 26 x Ø 13 mm
  • Operating Temp Range: -40 to +85 °C
  • Ripple Current: 980 mA
  • ESR (Equivalent Series Resistance): 0.23 Ω
  • Operating Temp-Max: 85 °C