VISHAY  

10ETF Series 1000 V 310 ns Fast Soft Recovery Rectifier Diode - TO-220FP

Mfr Part#: 10ETF10FPPBF
Mounting Method:  Flange Mount
Package Style:  TO-220FPAC
Packaging:  TUBE
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$1.20 USD (each)
1000+ $1.20 (Save 54%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 18 Weeks
Min. Order Qty: 1,000
Multiple of: 50
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 10 A
  • Reverse Current-Max: 100 µA
  • Forward Voltage: 1.33 V
  • Reverse Voltage-Max [Vrrm]: 1000 V
  • Reverse Recovery Time-Max: 310 ns

The 10ETF10FPPBF is a fast soft recovery rectifier, optimized for combined short reverse recovery time and low forward voltage drop. Its glass passivation ensures stable reliable operation in the most severe temperature and power cycling conditions.

Features:

  • 150 °C max. operation junction temperature
  • Designed and qualified according to JEDEC-JESD47
  • Fully isolated package (VINS = 2500 VRMS)
  • UL E78996 approved
  • Compliant to RoHS Directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-21

Applications:

  • Inverters
  • Choppers
  • Converters

View the 10ETF1x series of fast recovery rectifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...