VISHAY  

10ETF Series 1200 V 310 ns Fast Soft Recovery Rectifier Diode - TO-220AC

Mfr Part#: 10ETF12FPPBF
Mounting Method:  Flange Mount
Package Style:  TO-220-2 (TO-220AC)
Packaging:  TUBE
Std Packaging Qty:  50

 
 
 

Share


Download Center

Prices

$2.73 USD (each)
10 - 49 $2.73
50 - 99 $1.62 (Save 41%)
100 - 249 $1.46 (Save 47%)
250 - 499 $1.35 (Save 51%)
500+ $1.25 (Save 54%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 10 A
  • Reverse Current-Max: 100 µA
  • Forward Voltage: 1.33 V
  • Reverse Voltage-Max [Vrrm]: 1200 V
  • Reverse Recovery Time-Max: 310 ns

The 10ETF12FPPBF is a fast soft recovery rectifier, optimized for combined short reverse recovery time and low forward voltage drop. Its glass passivation ensures stable reliable operation in the most severe temperature and power cycling conditions.

Features:

  • 150 °C max. operation junction temperature
  • Designed and qualified according to JEDEC-JESD47
  • Fully isolated package (VINS = 2500 VRMS)
  • UL E78996 approved
  • Compliant to RoHS Directive 2002/95/EC
  • Halogen-free according to IEC 61249-2-21

Applications:

  • Inverters
  • Choppers
  • Converters

View the 10ETF1x series of fast recovery rectifier

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...