VISHAY  

10MQ100NPbF Series 100 V 2.1 A Surface Mount Schottky Rectifier - SMA

Mfr Part#: 10MQ100NTRPBF
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  7,500

 
 

Share


Download Center

Prices

$0.1240 USD (each)
7500+ $0.1240

Availability

Qty in Stock : 0
On Order :
1,050,000
Min. Order Qty: 7,500
Multiple of: 7,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 2.1 A
  • Peak Current-Max: 120 A
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Forward Voltage: 0.85 V

The 10MQ100NTRPBF is a Schottky rectifier, designed for applications requiring low forward drop and very small foot prints on PC boards. Available in DO-214AC

Features:

  • Small foot print, surface mountable
  • Low forward voltage drop
  • High frequency operation
  • Guard ring for enhanced ruggedness and long term reliability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for industrial level

Applications:

  • Disk drives
  • Switching power supplies
  • Converters
  • Freewheeling diodes
  • Battery charging
  • Reverse battery protection

View the Available 10MQ Series of Schottky Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...