VISHAY  

15MQ040NPbF Series 40 V 3 A Surface Mount Schottky Rectifier - SMA

Mfr Part#: VS-15MQ040NTRPBF
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  7,500

 
 

Share


Download Center

Prices

$0.1980 USD (each)
7500+ $0.1980

Availability

Qty in Stock : 112,500
On Order :
375,000
Min. Order Qty: 7,500
Multiple of: 7,500
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 3 A
  • Peak Current-Max: 330 A
  • Reverse Voltage-Max [Vrrm]: 40 V
  • Forward Voltage: 0.49 V

The 15MQ040NTRPBF is a Schottky rectifier, designed to be used for low power applications where a reverse voltage of 40 V is encountered and surface mountable is required. Available in DO-214AC package.

Features:

  • Surface mountable
  • Extremely low forward voltage
  • Compact size
  • Improved reverse blocking voltage capability relative to other similar size Schottky
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • Compliant to RoHS directive 2002/95/EC
  • Designed and qualified for industrial level

Applications:

  • Switching power supplies
  • Meter protection
  • Reverse protection for power input to PC board circuits
  • Battery isolation and charging
  • Low threshold voltage diode
  • Freewheeling or by-pass diode
  • Low voltage clamp

View the Available 15MQ Series of Schottky Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...