RUBYCON  

ZL Series 16 V 330 µF 8x11.5mm LS=3.5mm Radial Aluminum Electrolytic Capacitor

Mfr Part#: 16ZL330MEFC8X11.5
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.0864 USD (each)
2000 - 5999 $0.0864
6000+ $0.0785 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 2,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Series: ZL
  • Type: Radial
  • Capacitance: 330 µF
  • Tolerance (%) : ±20 %
  • Rated Voltage: 16 V
  • Lifetime@Temperature: 3000 Hrs @ 105°C
  • Dimension: Ø 8 x 11.5 mm
  • Operating Temp Range: -40 to +105 °C
  • Ripple Current: 760 mA
  • Impedance: 0.072 Ω
  • Lead Spacing: 3.5 mm
  • Operating Temp-Max: 105 °C