EVERLIGHT  

Yellow/Green 1 mm Height 140° Water Clear 17 mcd 2 V Case 0805 Chip LED SMT

Mfr Part#: 17-21SYGC/S530-E1/TR8
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0460 USD (each)
3000 $0.0460
6000 - 9000 $0.0447 (Save 3%)
12000+ $0.0430 (Save 7%)

Availability

Qty in Stock : 0
On Order :
18,000
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Yellow / Green
  • Lens Type: Clear
  • Forward Voltage: 2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 31 mcd
  • Viewing Angle: 140 °
  • Wavelength: 575 nm
  • Rated Power: 60 mW
  • Operating Temp Range: -40 to +85 °C
  • Storage Temperatue Range: -40 to +90 °C
  • Dimension: 1 x 2 x 1.25 mm
The 17-21SYGC/S530-E1/TR8 is a Yellow Green SMT Chip LED with 0805 Package.

The 17-21 SMD Taping is much smaller than lead frame type components, thus enable smaller board size, higher packing density, reduced storage space and finally smaller equipment to be obtained.

Features:

  • Package in 8mm tape on 7〞diameter reel
  • Compatible with automatic placement equipment
  • Compatible with infrared and vapor phase reflow solder process
  • Mono-color type
  • Pb-free
  • The product itself will remain with in RoHS complaint version

Applications:

  • Backlighting in dashboard and switch
  • Telecommunication: indicator and backlighting in telephone and fax
  • Flat backlight for LCD, switch and symbol
  • General use

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...