COMAIR ROTRON  

MR77B3 172 x 50.8 mm 230 VAC 3350 RPM 235 CFM 55.8 dB Ball Bearing Fan

Mfr Part#: 19028309A
Mounting Method:  Panel Mount
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Download Center

Prices

$65.26 USD (each)
1 - 9 $65.26
10+ $61.44 (Save 6%)

Availability

Qty in Stock :   24
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Axial Round
  • Bearing Type: Ball
  • Air Flow: 235 CFM
  • Noise: 55.8 dBA
  • Voltage Rating: 230 V
  • Dimension: 171.4 x 50.8 mm