LITTELFUSE  

1KSMB Series 1 kW 33 V 45.7 Vcl SMT Uni Directional TVS Diode - DO-214AA

Mfr Part#: 1KSMB33A
Mounting Method:  Surface Mount
Package Style:  SMB (DO-214AA)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.2050 USD (each)
3000+ $0.2050

Availability

Qty in Stock :   78,000
Factory Stock : 3,000
Factory Lead-Time: 12 Weeks
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Breakdown Voltage-Max: 34.7 V
  • Breakdown Voltage-Min: 31.4 V
  • Clamping Voltage-Max: 45.7 V
  • Directional: Uni-Directional
  • Power Dissipation: 1 kW