VISHAY  

1N1184 Series 100 V 35 A Stud Mount Power Silicon Rectifier Diode - DO-5

Mfr Part#: 1N1184
Mounting Method:  Stud Mount
Package Style:  DO-203AB (DO-5)
Packaging:  TRAY
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$3.73 USD (each)
100 - 149 $3.73
150+ $3.51 (Save 6%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 15 Weeks
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 35 A
  • Forward Voltage: 1.7 V
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Current-Max: 10 mA
  • Peak Current-Max: 400 A