VISHAY  

1N2138A Series 600 V 60 A Stud Mount Silicon Standard Recovery Diode - DO-5

Mfr Part#: 1N2138A
Mounting Method:  Stud Mount
Package Style:  DO-203AB (DO-5)
Packaging:  BULK
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$5.70 USD (each)
100+ $5.70

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 15 Weeks
Min. Order Qty: 100
Multiple of: 100
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 60 A
  • Forward Voltage: 1.3 V
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Current-Max: 10 mA
  • Peak Current-Max: 1050 A