ON SEMICONDUCTOR  

EGF1D Series 1 A 200 V Glass Passivated Ultrafast Rectifier - DO-214BA

Mfr Part#: 1N4003
Mounting Method:  Through Hole
Package Style:  DO-41 (DO-204AL)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0177 USD (each)
5000 - 30000 $0.0177
35000+ $0.0161 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Forward Voltage: 1.1 V
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Reverse Current-Max: 5 µA
  • Peak Current-Max: 30 A
The 1N4003 is a 1.1 V standard Rectifier with 200 V of reverse voltage, 1.0 A of forward current. It has a storage temperature ranging from -55°C to +175°C, available in DO-41  package.

Features:

  • Low forward voltage drop
  • High surge current capability
  • Maximum Repetitive Reverse Voltage: 200 V
  • Average Rectified Forward Current: 1 A
  • Power Dissipation: 3 W
  • Thermal Resistance, Junction to Ambient: 50°C/W
  • Total Capacitance: 15 pF

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement

 

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...