VISHAY  

1N4148 Series 100 V 500 mW Small Signal Fast Switching Diode - DO-35

Mfr Part#: 1N4148TR
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0121 USD (each)
10000 - 30000 $0.0121
40000 - 70000 $0.0110 (Save 9%)
80000+ $0.0099 (Save 18%)

Availability

Qty in Stock : 100,000
On Order :
200,000
Min. Order Qty: 10,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Type: Silicon Epitaxial Planar
  • Configuration: Single
  • Reverse Current-Max: 50 µA
  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 100 V
  • Reverse Recovery Time-Max: 4 ns
  • Power Dissipation: 500 mW
  • Diode Capacitance-Max: 4 pF
  • Average Forward Current-Max: 0.15 A
  • Peak Current-Max: 4 A
  • Operating Temp Range: -65 to +175 °C
The 1N4148TR is a small signal fast switching diode with a peak reverse voltage of 100 V.

Features:

  • Silicon epitaxial planar diode
  • Electrically equivalent diodes: 1N4148 - 1N914
  • Cathode band color: black

Applications:

  • Extreme fast switches

View the List of available 1N414 Series of Switching Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...