ON SEMICONDUCTOR  

1N459A Series 500 mW 200 V Max Reverse Voltage Small Signal Diode - DO-35

Mfr Part#: 1N459A
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  BULK
Std Packaging Qty:  2,000

 
 

Share


Download Center

Prices

$0.0499 USD (each)
36000+ $0.0499 (Save 37%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 36,000
Multiple of: 2,000
Add to Cart
 

Overview

Product Highlight

  • Forward Voltage: 1 V
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Power Dissipation: 500 mW
  • Average Forward Current-Max: 0.5 A
The 1N459A is a small signal diode with forward current of 500 mA, available in a DO-35 package.

Features:

  • Maximum Repetitive Reverse Voltage: 200 V
  • Average Rectified Forward Current: 500 mA
  • Non-repetitive Peak Forward Surge Current
  • Pulse Width = 1.0 second: 1.0 A
  • Pulse Width = 1.0 microsecond: 4.0 A
  • Storage Temperature Range -65 to +200 °C
  • Operating Junction Temperature: 175 °C

Applications:

  • Industrial
  • Automotive

View the 1N459 series of small signal diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...