MICRO COMMERCIAL COMP  

1N4937 Series 1 A 600 V 200 ns Through Hole Fast Recovery Rectifier - DO-41

Mfr Part#: 1N4937-TP
Mounting Method:  Through Hole
Package Style:  DO-41 (DO-204AL)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0140 USD (each)
5000 $0.0140
10000 $0.0133 (Save 5%)
15000 $0.0127 (Save 9%)
20000 $0.0120 (Save 14%)
25000+ $0.0114 (Save 19%)

Availability

Qty in Stock : 230,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 1 A
  • Reverse Current-Max: 5 µA
  • Forward Voltage: 1.3 V
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Recovery Time-Max: 200 ns

The 1N4937-TP is a low cost fast recovery rectifier with 1 Amp forward current.

Features:

  • Low Leakage Current and Low Cost
  • Fast Switching
  • Lead Free Finish/Rohs Compliant
  • Case Material: Molded Plastic. UL Flammability

Specifications:

  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
  • Maximum Thermal Resistance; 30°C/W
  • Average Forward Current:1.0 A
  • Peak Forward Surge Current:30 A
  • Maximum Instantaneous Forward Voltage:1.3 V
  • Maximum DC Reverse Current At Rated DC Blocking Voltage:5.0 µA
  • Maximum Reverse Recovery Time: 200ns
  • Typical Junction Capacitance:15 PF

Applications:

  • Industrial
  • Automotive

View the available 1N4937 series of fast rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...