VISHAY  

1N5059 Series 200 V 2 A Axial Standard Avalanche Sinterglass Diode - SOD-57

Mfr Part#: 1N5059TR
Mounting Method:  Through Hole
Package Style:  SOD-57
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.1450 USD (each)
25000+ $0.1450

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 2 A
  • Forward Voltage: 1.15 V
  • Reverse Voltage-Max [Vrrm]: 200 V
  • Reverse Current-Max: 1 µA
  • Peak Current-Max: 50 A

The 1N5059TR is a 200 V 2 A Standard Avalanche Sinterglass Diode available in SOD-57 Surface Mount Package.

Features:

  • Glass passivated junction
  • Hermetically sealed axial-leaded glass envelope
  • Controlled avalanche characteristics
  • Low reverse current
  • High surge current loading

Applications:

  • Rectification diode
  • General purpose

View the 1N5 Series of Small Signal Diodes

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...