SMC DIODE SOLUTIONS  

Diode

Mfr Part#: 1N5247TA
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0252 USD (each)
100000+ $0.0252 (Save 13%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 500 mW
  • Working Voltage-Nom: 17 V
  • Forward (Drive) Current: 200 mA
  • Forward Voltage: 1.1 V
  • Reverse Current-Max: 0.1 µA