DIODES INCORPORATED  

1N5260B Series 43 V 500 mW Through Hole Epitaxial Zener Diode - DO-35

Mfr Part#: 1N5260B-T
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  REEL
Std Packaging Qty:  10,000

 
 

Share


Download Center

Prices

$0.0172 USD (each)
30000 $0.0172
40000+ $0.0165 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 30,000
Multiple of: 10,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 500 mW
  • Forward Voltage: 1.1 V

The 1N5260B-T is a Epitaxial Zener Diode with operating zener voltage of 43 V.

Features:

  • 500mW Power Dissipation
  • High Stability
  • Surface Mount Equivalents Available
  • Hermetic Package
  • VZ - Tolerance ±5%
  • Lead Free Finish, RoHS Compliant

 

 

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...