MICROSEMI  

1N748A Series 3.9 V ±5% 500 mW Through Hole Silicon Zener Diode - DO-204AA

Mfr Part#: 1N748A
Mounting Method:  Through Hole
Package Style:  DO-35 (SOD-27)
Packaging:  BULK
Std Packaging Qty:  1


Share


Download Center

Prices

$1.49 USD (each)
10 - 299 $1.49
300+ $1.30 (Save 13%)

Availability

Qty in Stock :   654
Factory Stock : 226
Factory Lead-Time: 5-10 Days
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 500 mW
  • Working Voltage-Nom: 3.9 V
  • Forward (Drive) Current: 200 mA
  • Forward Voltage: 1.1 V
  • Reverse Current-Max: 10 µA
  • Voltage Tolerance: 5 %
  • Impedance: 23 Ω
  • Operating Temp Range: -65 to +175 °C
  • Zener Current: 95 mA
  • Configuration: Single
  • Dimension: 4.44 x Ø 2.03 mm
  • No of Terminals: 2