SMC DIODE SOLUTIONS  

Diode

Mfr Part#: 1SMA4747TR
Mounting Method:  Surface Mount
Package Style:  SMA (DO-214AC, SOD-106)
Packaging:  REEL
Std Packaging Qty:  5,000

 
 

Share


Download Center

Prices

$0.0492 USD (each)
80000+ $0.0492 (Save 10%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 80,000
Multiple of: 5,000
Add to Cart
 

Overview

Product Highlight

  • Power Dissipation: 1 W
  • Working Voltage-Nom: 20 V
  • Forward (Drive) Current: 200 mA
  • Forward Voltage: 1.2 V
  • Reverse Current-Max: 5 µA