44.2 MHz CPU (RABBIT 3000) 512 KB Flash 3.3 V System on Module (SoM)

Mfr Part#: 20-101-0520
Packaging:  BULK
Std Packaging Qty:  20



Download Center


$80.25 USD (each)
20+ $80.25


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 20
Multiple of: 20
Add to Cart


Product Highlight

  • Interface: SPI
  • Supply Voltage: 3.3 V
  • Certified: Yes

The 20-101-0520 is a rabbitcore microprocessor core module, ideal for rapidly develop and implement embedded systems with a 44 MHz clock and optional 10/100Base-T ethernet connectivity.

This module features a battery-backable real-time clock, glueless memory and I/O interfacing, and low-power sleepy modes. It mounts directly on a user-designed motherboard and acts as a controlling microprocessor for the user’s system.


  • With or without 10/100Base-T ethernet
  • Rabbit 3000 microprocessor at 44.2 MHz
  • 3.3 V operation
  • Low-EMI for CE and other RF emissions tests
  • Up to 512K Flash
  • Up to 512K SRAM (program) and 256K SRAM (data)
  • 52 digital I/O and 6 serial ports

View the Available 20 series of Embedded Processors

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...