TE CONNECTIVITY  

CPC Series2 High Density Free Hanging Plug 9 Position Circular Plastic Connector

Mfr Part#: 206485-1
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$4.20 USD (each)
5 - 99 $4.20
100+ $3.99 (Save 5%)

Availability

Qty in Stock : 1,299
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: CPC-Connector
  • Style/Orientation: Free Hanging Plug
  • No of Positions: 9
  • Mating Type: Screw Thread
  • Material: Plastic
  • Voltage Rating: 250 V
  • Current Rating: 7.5 A
  • Shell Size: 11
  • Operating Temp Range: -55 to +105 °C

Tyco Electronics is the world’s leading connector manufacturer.  Tyco Electronics CPC (Circular Plastic Connector) series is one of the most popular all plastic connectors in use today. 

CPCs lightweight rugged body construction and positive-lock coupling ring ensures this connector family is well suited for a wide variety of applications including operation within harsh environments where operating temperature might vary from -55C to 125C.

Available in panel or chassis mount and free-hanging configurations, the CPC family offers interconnect solutions for wire-to-wire, panel-to-panel and wire-to-board applications.

Series 2 connectors accept Size 20 DF (precision formed) and Size 20 DM (Screw-machined) pin and socket contacts with a .040 [1.02] pin diameter, Size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and pc board applications. Maximum current carrying capability is 7.5 amperes. Many connector arrangements offer both standard and reverse sex contact loading from 8 through 63 positions.

206485-1 is a Standard Series 2 High Density Free Hanging Plug with 9 (socket/female) contact positions housed in a size 11 plastic body.

Accessories (6)

TE CONNECTIVITY

Standard Size 11 Cable Clamp Backshell for CPC Connector

Mfr Part#: 1-206062-4
Packaging : KIT

RoHS compliant

800+ $3.72
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart
TE CONNECTIVITY

109 Series 24-20 AWG Crimp Snap-In Socket D-Subminiature Contact

Mfr Part#: 205090-1
Packaging : BAG

RoHS compliant

5000+ $0.6050
USD   (each)
Qty in Stock : 0
Factory Stock : 3,503
Min. Order Qty:
Multiple of:
Add to Cart
TE CONNECTIVITY

AMPLIMITE HDP-20 Series 24-20 AWG Insulation Support Crimp Snap Socket Contact

Mfr Part#: 66504-9
Packaging : BOX

RoHS compliant

40000+ $0.1190
USD   (each)
Qty in Stock : 0
Factory Stock : 95
Min. Order Qty:
Multiple of:
Add to Cart
TE CONNECTIVITY

HDP-20 Series 24-28 AWG Insulation Support Crimp Snap Socket Contact

Mfr Part#: 66505-9
Packaging : BOX

RoHS compliant

40000+ $0.0950
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart
TE CONNECTIVITY

HDP-20 Series 18 AWG Non Insulation Crimp Snap Solder Socket Contact

Mfr Part#: 66569-3
Packaging : BOX

RoHS compliant

40000+ $0.1440
USD   (each)
Qty in Stock : 0
Factory Stock : 3,498
Min. Order Qty:
Multiple of:
Add to Cart
TE CONNECTIVITY

HDP20 Series 22-26 AWG Gold Flash Crimp Socket D-Sub Contact

Mfr Part#: 745253-6
Packaging : BOX

RoHS compliant

5000+ $0.0883
USD   (each)
Qty in Stock : 0
Factory Stock : N/A
Min. Order Qty:
Multiple of:
Add to Cart

Product Reviews (0)

Stay in touch with the latest news...