SMC DIODE SOLUTIONS  

225CNQ015 Series 15 V 220A Chassis Mount Schottky Rectifier-PRM4(Non-Isolated)

Mfr Part#: 225CNQ015
Mounting Method:  Chassis Mount
Packaging:  REEL
Std Packaging Qty:  9

 
 

Share


Download Center

Prices

$44.99 USD (each)
198+ $44.99

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 198
Multiple of: 9
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 220 A
  • Peak Current-Max: 2040 A
  • Reverse Voltage-Max [Vrrm]: 15 V
  • Reverse Current-Max: 40 mA
  • Forward Voltage: 0.49 V