MICROCHIP  

24LC128 Series 128 Kb (16K x 8) I²C 2 Wire 2.5 V Serial EEPROM SMT - SOIC-8

Mfr Part#: 24LC128T-I/SN
Mounting Method:  Surface Mount
Package Style:  SOIC-8
Packaging:  REEL
Std Packaging Qty:  3,300

 
 

Share


Download Center

Prices

$0.4600 USD (each)
3300+ $0.4600

Availability

Qty in Stock : 3,300
On Order :
165,000
Min. Order Qty: 3,300
Multiple of: 3,300
Add to Cart
 

Overview

Product Highlight

  • Memory Density: 128 kb
  • Memory Organization: 16 K x 8
  • Supply Voltage-Nom: 2.5 to 5.5 V
  • Clock Frequency-Max: 400 kHz
  • Write Cycle Time-Max (tWC): 5 ms

The 24LC128T-I/SN is a 16K x 8 (128 Kbit) serial EEPROM, capable of operation across a broad voltage range 1.7 V to 5.5 V. It has been developed for advanced, low-power applications.

Features:

  • Single supply with operation:
    • 1.7 V for 24AA128/24FC128
    • 2.5 V for 24LC128
  • Low-Power CMOS Technology:
    • Write current 3 mA, typical
    • Standby current 100 nA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • 1 MHz Clock for FC Versions
  • Page Write Time 5 ms, typical
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer <adjust per device>
  • Hardware Write-Protect
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years

Applications:

  • Personal communications
  • Data acquisition

View the 24LC128 series of  I2C interface

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...