VISHAY  

MB Series 25 A 100 V Single Phase Bridge Rectifier - D-34A

Mfr Part#: 26MB10A
Package Style:  D-34A
Packaging:  TUBE
Std Packaging Qty:  20

 
 

Share


Download Center

Prices

$9.30 USD (each)
20 - 39 $9.30 (Save 24%)
40 - 99 $7.03 (Save 42%)
100+ $5.48 (Save 55%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 20
Multiple of: 20
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 25 A
  • Reverse Voltage-Max [Vrrm]: 1000 V
  • Peak Current-Max: 400 A
  • Reverse Current-Max: 10 µA
  • Forward Voltage: 1.25 V

The 26MB10A is a 100 V, 25 A extremely compact, encapsulated single phase bridge rectifier.

This rectifier offering efficient and reliable operation and is intended for use in general purpose and instrumentation applications.
 
Features:

  • Universal, 3 way terminals: push-on, wrap around or solder
  • High thermal conductivity package, electrically insulated case
  • Center hole fixing
  • Excellent power/volume ratio
  • Nickel plated terminals solderable using lead (Pb)-free solder; solder alloy Sn/Ag/Cu (SAC305); solder temperature 260 to 275 °C
  • UL E300359 approved
  • RoHS compliant
  • Designed and qualified for industrial and consumer level

View the available 26MB series of Bridge Rectifiers

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...