DIODES INCORPORATED  

N-Channel 60 V 60 Ohm Surface Mount Enhancement Mode Mosfet - SOT-23-3

Mfr Part#: 2N7002A-7
Mounting Method:  Surface Mount
Package Style:  SOT-23 (SC-59,TO-236)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.0315 USD (each)
3000 - 15000 $0.0315
18000+ $0.0302 (Save 4%)

Availability

Qty in Stock : 0
Factory Stock : 1,334,800
Factory Lead-Time: 5-10 Days
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Fet Type: N-Channel
  • Drain-to-Source Voltage [Vdss]: 60 V
  • Drain-Source On Resistance-Max: 6 Ω
  • Rated Power Dissipation: 370 mW