LEDDYNAMICS  

3021 Series 1000 mA 32 Vdc Output Max BuckPuck Wide Range LED Power Module SIP-7

Mfr Part#: 3021-D-E-1000
Mounting Method:  Through Hole
Packaging:  BOX
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$11.77 USD (each)
1 - 29 $11.77
30+ $11.14 (Save 5%)

Availability

Qty in Stock : 616
On Order :
600
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: High Voltage DC > 24V
  • Output Current: 1000 mA
  • Input Voltage: 7 to 32 V
  • Output Voltage Range: 32 V
  • Operating Temp Range: -40 to +80 °C
  • Storage Temperatue Range: -40 to +125 °C

LUXdrive power management solutions offers the smallest, most reliable LED drivers, lighting control devices, and light modules available. Designed and manufactured in the USA by LEDdynamics, LUXdrive is the brand of choice when failure is not an option.

The 3021 BuckPuck series of LED Drive Modules from LuxDrive define "LED integration" by combining high efficiency, true constant current, and optional internal limiting / external Dimmable controls, into a package size designed to be incorporated into OEM products. The BuckPuck LED driver series is the ideal choice for efficient LED operation with precise Dimmable control.

 

Features and Benefits Include:

• Input voltage range of 5-32V AC or DC
• 0.83"x0.83"x0.43" electrically-insulated, encapsulated puck, weighing 0.3oz
• Resistant to harsh environments and moisture, as well as open and short circuits.
• Available factory set or optional user set output currents
• On-board 5VDC output/reference provides power to external control circuits, eliminating the need for additional power supplies mounted on the PC board
• Supplied with 0.030" square pins for easy PC board mounting (optional wiring harness also available)


-D-E-1000 is a DC TTL/Analog 1000mA  dimmable LED driver (32VDC max)

*optional 6-wire wiring harness available (model #3021HE and #3021HEP, includes a potentiometer)

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (1)

Product Reviews
1 reviews

Write a Review

Great Product, but a bit steap on Price

Product works as advertised, very easy to use.

Published October 7, 2008 [James]

Stay in touch with the latest news...