DIALIGHT  

551 Series Red 3 mm 45° 10 mcd 2 V Round Lens Diffused Circuit Board Indicator

Mfr Part#: 551-0409-808F
Mounting Method:  Through Hole
Packaging:  BAG
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.4350 USD (each)
25 - 749 $0.4350
750+ $0.3900 (Save 10%)

Availability

Qty in Stock : 5,579
On Order :
18,000
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Red
  • Lens Type: Tinted
  • Forward Voltage: 2 V
  • Forward (Drive) Current: 10 mA
  • Intensity: 10 mcd
  • Viewing Angle: 45 °
  • Wavelength: 650 nm
  • Rated Power: 60 mW
  • Operating Temp Range: -25 to +85 °C
  • Storage Temperatue Range: -30 to +100 °C
  • Dimension: 6.35 x 7.87 x 4.06 mm