DIALIGHT  

591 Series Yellow Green 3 mm 40° 6.5/8 mcd Round Lens Circuit Board Indicator

Mfr Part#: 591-3101-007F
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  400

 
 

Share


Download Center

Prices

$1.14 USD (each)
400 $1.14
800+ $1.12 (Save 2%)

Availability

Qty in Stock : 0
Factory Stock : 0
Factory Lead-Time: 10 Weeks
Min. Order Qty: 400
Multiple of: 400
Add to Cart
 

Overview

Product Highlight

  • Color: Yellow / Green
  • Forward Voltage: 2 V / 2 V
  • Forward (Drive) Current: 10 mA
  • Intensity: 6.5 mcd / 8 mcd
  • Viewing Angle: 40 °
  • Dimension: Ø 3 mm

The 591-3101-007F is a 3 mm diameter yellow/green color surface mount LED indicator are designed to survive 260°C peak reflow temperature, provide the aesthetic appeal of a diffused lens for enhanced viewing.

It is Ideal for limited-space applications and board-edge mounting, the integral light pipes used in Prism are engineered for maximum light transmission and minimal light bleed while the diffused lens.

Features:

  • Compatible with automatic pick-and-place equipment for reduced installation costs
  • RoHS Compliant
  • Available with 2mA low current LED
  • Eliminates wave soldering process
  • Black, low-profile PPA housing enhances the contrast ratio for better clarity

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices
  • Battery powered application

View the 591 series of surface mount LED indicator

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...