DIALIGHT  

598 Series Green 2 x 1.25 x 0.7 mm 140° Water Clear 20 mcd 2 V LED SMT

Mfr Part#: 598-8170-107F
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.0469 USD (each)
4000 - 12000 $0.0469
16000+ $0.0437 (Save 7%)

Availability

Qty in Stock : 16,000
On Order :
12,000
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Green
  • Lens Type: Clear
  • Forward Voltage: 2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 20 mcd
  • Viewing Angle: 140 °
  • Rated Power: 60 mW
  • Operating Temp Range: -30 to +85 °C
  • Storage Temperatue Range: -40 to +100 °C
  • Dimension: 2 x 1.25 x 0.7 mm
  • Moisture Sensitivity Level: 3