DIALIGHT  

598 Series Green 0805 - 2 x 1.25 x 0.7 mm 140° 300 mcd 3.2 V Clear SMT LED

Mfr Part#: 598-8181-107F
Mounting Method:  Surface Mount
Packaging:  REEL
Std Packaging Qty:  4,000

 
 

Share


Download Center

Prices

$0.2350 USD (each)
4000+ $0.2350

Availability

Qty in Stock : 56,000
On Order :
56,000
Min. Order Qty: 4,000
Multiple of: 4,000
Add to Cart
 

Overview

Product Highlight

  • No of LEDs: 1
  • Color: Green
  • Lens Type: Clear
  • Forward Voltage: 3.2 V
  • Forward (Drive) Current: 20 mA
  • Intensity: 300 mcd
  • Viewing Angle: 140 °
  • Rated Power: 87.5 mW
  • Operating Temp Range: -30 to +85 °C
  • Storage Temperatue Range: -40 to +100 °C
  • Case Size: 0805 (2012 Metric)
  • Moisture Sensitivity Level: 3

The 598-8181-107F is a part of 598 Series Green Color 2 x 1.25 x 0.7 mm 140° Water Clear Non-Diffused 300 mcd 3.2 V Surface Mount LED. It has an Operating Temperature ranging between -30 °C to +85 °C .

Product Features:

  • LED Type InGaN
  • Color Green  
  • Luminous Intensity Min 220
  • Luminous Intensity Typical 300
  • Luminous Intensity Max 400
  • Forward Voltage Min 3
  • Dominant Wavelength Min 520nm
  • Power Dissipation Max 87.5mW
  • Operating Temperature: -30 °C to +85 °C 
  • Derating from 25°C = .33mA/°C
  • Lens Color Non-Diffused

View the complete 598 Series of LED

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...