TXC  

7M Series 27 MHz ±10 ppm 10 pF -20°C to 70°C 3.2 x 2.5 mm Quartz Crystal

Mfr Part#: 7M-27.000MEEQ-T
Mounting Method:  Surface Mount
Package Style:  DFN-4
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.6200 USD (each)
3000+ $0.6200

Availability

Qty in Stock : 6,000
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Operating Frequency: 27 MHz
  • Load Capacitance: 10 pF
  • Frequency Tolerance: ±10 ppm
  • Operating Temp Range: -20 to +70 °C
  • ESR (Equivalent Series Resistance): 60 Ω
  • Drive Level: 100 µW
  • Aging (First Year): ±3 ppm
  • Storage Temperatue Range: -40 to +85 °C
  • Dimension: 3.2 x 2.5 mm
  • No of Pins: 4