MILL-MAX  

Spring-Loaded Header .177" Double Row 8 Pins Surface Mount

Mfr Part#:  813-22-008-30-001101
Packaging:  EACH
Mounting Method:  Surface Mount

Center Line/Contact Spacing: 2.54 mm
Termination: Solder
Number of Contacts/Positions: 8
Type: Header
Style/Orientation: Straight Header/Plug


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

Call for pricing

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
 

Recently Viewed Items

MILL-MAX
811-22-004...
Spring-Loaded Header .236" Single Row 4 Pins Surface Mount
Call for pricing
MILL-MAX
813-22-008...
Spring-Loaded Header .177" Double Row 8 Pins Surface Mount
Call for pricing
MILL-MAX
813-22-008...
Spring-Loaded Header .217" Double Row 8 Pins Surface Mount
Call for pricing
MILL-MAX
813-22-008...
Spring-Loaded Header .197" Single Row 8 Pins Surface Mount
Call for pricing
MILL-MAX
811-22-004...
Spring-Loaded Header .177" Single Row 4 Pins Surface Mount
Call for pricing
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...