SONG CHUAN  

892 Series 10 A SPDT 12 VDC Through Hole High Power Miniature Power Relay

Mfr Part#: 892H-1CH-C-12VDC
Mounting Method:  Through Hole
Packaging:  TUBE
Std Packaging Qty:  1,000

 
 

Share


Download Center

Prices

$0.6850 USD (each)
15 - 149 $0.6850
150 - 999 $0.6450 (Save 6%)
1000+ $0.5750 (Save 16%)

Availability

Qty in Stock : 0
On Order :
21,000
Min. Order Qty: 15
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Relay Type: General Purpose
  • Contact Form: SPDT (1 Form C)
  • Nominal Coil Voltage: 12 V
  • Contact Current-Max: 10 A
  • Coil Resistance: 360 Ω
  • Switching Voltage: 277 V
  • Contact Material: Silver Tin Oxide (AgSnO)
  • Operating Temp Range: -40 to +85 °C
  • Insulation Resistance: 1000 MΩ
  • Height - Max: 15.6 mm
  • Termination Style: PCB
  • No of Terminals: 5