VISHAY  

8EWF Series 600 V 140 ns Surface Mountable Fast Soft Recovery Diode - DPAK

Mfr Part#: 8EWF06STRLPBF
Mounting Method:  Surface Mount
Package Style:  TO-252-3 (DPAK)
Packaging:  REEL
Std Packaging Qty:  3,000

 
 

Share


Download Center

Prices

$0.7150 USD (each)
3000+ $0.7150

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 3,000
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 8 A
  • Reverse Current-Max: 100 µA
  • Forward Voltage: 1.2 V
  • Reverse Voltage-Max [Vrrm]: 600 V
  • Reverse Recovery Time-Max: 140 ns

The 8EWF06STRLPBF is a fast soft glass passivation recovery rectifier,optimized for combined short reverse recovery time, low forward voltage drop and low leakage current. It ensures stable reliable operation in the most severe temperature and power cycling conditions.

Features:

  • Fast soft recovery rectifier
  • Short reverse recovery time
  • Low forward voltage drop
  • Low leakage current.
  • Glass passivation ensures stable reliable operation

Applications:

  • Inverters
  • Choppers
  • Converters

View the 8EWF series of fast recovery diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...