VISHAY  

8EWF Series 1200 V 270 ns Surface Mountable Fast Soft Recovery Diode - DPAK

Mfr Part#: 8EWF12SPBF
Mounting Method:  Surface Mount
Package Style:  TO-252AA
Packaging:  TUBE
Std Packaging Qty:  75

 
 

Share


Download Center

Prices

$0.8200 USD (each)
3000+ $0.8200 (Save 72%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 3,000
Multiple of: 75
Add to Cart
 

Overview

Product Highlight

  • Average Rectified Current-Max: 8 A
  • Reverse Current-Max: 0.1 mA
  • Forward Voltage: 1.3 V
  • Reverse Voltage-Max [Vrrm]: 1200 V
  • Reverse Recovery Time-Max: 270 ns
The 8EWF12SPBF is a fast soft glass passivation recovery rectifier,optimized for combined short reverse recovery time, low forward voltage drop and low leakage current.

It ensures stable reliable operation in the most severe temperature and power cycling conditions.

Features:

  • Fast soft recovery rectifier
  • Short reverse recovery time
  • Low forward voltage drop
  • Low leakage current.
  • Glass passivation ensures stable reliable operation

Applications:

  • Inverters
  • Choppers
  • Converters

View the 8EWF series of fast recovery diode

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...