CORNELL DUBILIER  

940C Series 3000 V 4.7 uF ±10% Axial Metallized Polypropylene Film Capacitor

Mfr Part#: 940C20W1K-F
Mounting Method:  Through Hole
Package Style:  AXIAL
Packaging:  BAG
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$10.51 USD (each)
25 - 49 $10.51
50+ $9.55 (Save 9%)

Availability

Qty in Stock : 0
Factory Stock : 533
Factory Lead-Time: 5-10 Days
Min. Order Qty: 25
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • Style: Polypropylene
  • Capacitance: 0.01 to 4.7 µF
  • Rated Voltage: 600 to 3000 V
  • Rated Voltage (VAC): 500 VAC
  • Tolerance (%): ±10 %
  • Dimension: 54 x 41 mm
  • Operating Temp Range: -55 to +105 °C
  • Insulation Resistance: 100000 MΩ