AMPHENOL ADVANCED SENSORS  

SM-PWM-01C Air Quality Monitor Sensor Evaluation Board

Mfr Part#: AAS-AQS-UNO
Packaging:  BULK
Std Packaging Qty:  1

 
 

Share


Prices

$48.20 USD (each)
1 - 9 $48.20
10+ $47.45 (Save 2%)

Availability

Qty in Stock :   3
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The AAS-AQS-UNO engineering evaluation board is used to evaluate the Telaire air quality sensors. It can support T9602 temperature and humidity sensors, T6713 carbon dioxide sensors, SM-PWM-01C dust sensors and other sensors from the Amphenol range. Moreover, the OLED display and Bluetooth output can be supported at the same time. This evaluation board is designed to speed up evaluation and development of the relevant sensors. The serial output can be configured to send sensor data to a PC over the USB connection for recording and analysis in 3rd party software

Features:

  • Arduino development platform, open source code
  • Reserved SM-PWM-01C dust sensor interface
  • Reserved T6713 carbon dioxide sensor interface
  • Reserved T9602 temperature and humidity sensor interfaces
  • Reserved laser dust sensor interface
  • Support Bluetooth BLE4.0 OSPF module
  • Support the 128 * 64 OLED screen
  • External USB power supply
  • Sample code available on www.Github.com

Kit Includes:

  • 1 Arduino compatible board with preloaded software
  • 1 AAS-AQS-UNO sensor evaluation board (shield)
  • 1 USB data line
  • 1 OLED screen
  • 1 SM-PWM-01C Dust Sensor

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...